Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Industrial AP421 Panel Mount Loudspeaker Connector Socket, 4 Way, 20A

RS Stock No.: 449-225Brand: Amphenol IndustrialManufacturers Part No.: AP421
brand-logo
View all in Speaker Connectors

Technical documents

Specifications

Gender

Female

Number Of Contacts

4

Body Orientation

Straight

Mounting Type

Panel Mount

Housing Material

Thermoplastic

Current Rating

20A

Maximum Operating Temperature

+25°C

Minimum Operating Temperature

-25°C

Product details

Audio AP Connectors

The RS Pro “AP” series connectors have been developed to withstand the rigours of ’on-the-road” use in professional amplifier/loudspeaker equipment. Supplied as line and panel mounting plug and socket versions, all connectors are available in 4, 6 and 8 contact arrangements. Connector construction is of rugged moulded thermoplastic. The line connector shell features a 1 piece latch and contact insert assembly. An enlarged cable entry and convenient internal grub screw clamping enables easy assembly and the capability to retain multiple cables tightly and securely. There are no loose parts. The bushing is designed to minimise cable bending stress and prevent moisture ingress.

Features & Benefits

The panel mount connectors are sealed for simplified loudspeaker cabinet design.
The latch system design enables “AP” series audio connectors to offer positive, vibration resistant mating.
Intermateable with “EP” series connectors.

Warning

Not Suitable for mains use

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial AP421 Panel Mount Loudspeaker Connector Socket, 4 Way, 20A

P.O.A.

Amphenol Industrial AP421 Panel Mount Loudspeaker Connector Socket, 4 Way, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Gender

Female

Number Of Contacts

4

Body Orientation

Straight

Mounting Type

Panel Mount

Housing Material

Thermoplastic

Current Rating

20A

Maximum Operating Temperature

+25°C

Minimum Operating Temperature

-25°C

Product details

Audio AP Connectors

The RS Pro “AP” series connectors have been developed to withstand the rigours of ’on-the-road” use in professional amplifier/loudspeaker equipment. Supplied as line and panel mounting plug and socket versions, all connectors are available in 4, 6 and 8 contact arrangements. Connector construction is of rugged moulded thermoplastic. The line connector shell features a 1 piece latch and contact insert assembly. An enlarged cable entry and convenient internal grub screw clamping enables easy assembly and the capability to retain multiple cables tightly and securely. There are no loose parts. The bushing is designed to minimise cable bending stress and prevent moisture ingress.

Features & Benefits

The panel mount connectors are sealed for simplified loudspeaker cabinet design.
The latch system design enables “AP” series audio connectors to offer positive, vibration resistant mating.
Intermateable with “EP” series connectors.

Warning

Not Suitable for mains use