Technical documents
Specifications
Brand
Amphenol IndustrialGender
Female
Number Of Contacts
8
Body Orientation
Straight
Mounting Type
Cable Mount
Housing Material
Thermoplastic
Current Rating
15A
Maximum Operating Temperature
+25°C
Minimum Operating Temperature
-25°C
Country of Origin
Australia
Product details
Audio AP Connectors
The RS Pro AP series connectors have been developed to withstand the rigours of on-the-road use in professional amplifier/loudspeaker equipment. Supplied as line and panel mounting plug and socket versions, all connectors are available in 4, 6 and 8 contact arrangements. Connector construction is of rugged moulded thermoplastic. The line connector shell features a 1 piece latch and contact insert assembly. An enlarged cable entry and convenient internal grub screw clamping enables easy assembly and the capability to retain multiple cables tightly and securely. There are no loose parts. The bushing is designed to minimise cable bending stress and prevent moisture ingress.
Features & Benefits
The panel mount connectors are sealed for simplified loudspeaker cabinet design.
The latch system design enables AP series audio connectors to offer positive, vibration resistant mating.
Intermateable with EP series connectors.
Warning
Not Suitable for mains use
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Amphenol IndustrialGender
Female
Number Of Contacts
8
Body Orientation
Straight
Mounting Type
Cable Mount
Housing Material
Thermoplastic
Current Rating
15A
Maximum Operating Temperature
+25°C
Minimum Operating Temperature
-25°C
Country of Origin
Australia
Product details
Audio AP Connectors
The RS Pro AP series connectors have been developed to withstand the rigours of on-the-road use in professional amplifier/loudspeaker equipment. Supplied as line and panel mounting plug and socket versions, all connectors are available in 4, 6 and 8 contact arrangements. Connector construction is of rugged moulded thermoplastic. The line connector shell features a 1 piece latch and contact insert assembly. An enlarged cable entry and convenient internal grub screw clamping enables easy assembly and the capability to retain multiple cables tightly and securely. There are no loose parts. The bushing is designed to minimise cable bending stress and prevent moisture ingress.
Features & Benefits
The panel mount connectors are sealed for simplified loudspeaker cabinet design.
The latch system design enables AP series audio connectors to offer positive, vibration resistant mating.
Intermateable with EP series connectors.
Warning
Not Suitable for mains use