Amphenol Industrial, AT Automotive Connector Plug Cable Mount 12 Way AT06-12SA

Technical documents
Specifications
Brand
Amphenol IndustrialType
Power Connector
Number Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Series
AT
Distrelec Product Id
14403255
Country of Origin
United States
Product details
AT Series Receptacles and Plugs
These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.
Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating
Amphenol AT Series Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol IndustrialType
Power Connector
Number Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Series
AT
Distrelec Product Id
14403255
Country of Origin
United States
Product details
AT Series Receptacles and Plugs
These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.
Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating