Amphenol Industrial, AT Automotive Connector Plug Cable Mount 3 Way AT06-3S

RS Stock No.: 696-4196Brand: Amphenol IndustrialManufacturers Part No.: AT06-3SDistrelec Article No.: 14403251
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Power Connector

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Series

AT

Height

22.67mm

Width

18.3mm

Depth

28.55mm

Distrelec Product Id

14403251

Country of Origin

China

Product details

AT Series Receptacles and Plugs

These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.

Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating

Amphenol AT Series Connectors

You may be interested in
Deutsch, DT Automotive Connector Plug 3 Way DT06-3S
P.O.A.Each (In a Box of 2800) (ex VAT)
Deutsch, DT Automotive Connector Plug 3 Way DT06-3S
P.O.A.Each (In a Pack of 5) (ex VAT)
3 WAY DT PLUG
P.O.A.Each (In a Pack of 1400) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, AT Automotive Connector Plug Cable Mount 3 Way AT06-3S

P.O.A.

Amphenol Industrial, AT Automotive Connector Plug Cable Mount 3 Way AT06-3S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Deutsch, DT Automotive Connector Plug 3 Way DT06-3S
P.O.A.Each (In a Box of 2800) (ex VAT)
Deutsch, DT Automotive Connector Plug 3 Way DT06-3S
P.O.A.Each (In a Pack of 5) (ex VAT)
3 WAY DT PLUG
P.O.A.Each (In a Pack of 1400) (ex VAT)

Technical documents

Specifications

Type

Power Connector

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Series

AT

Height

22.67mm

Width

18.3mm

Depth

28.55mm

Distrelec Product Id

14403251

Country of Origin

China

Product details

AT Series Receptacles and Plugs

These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.

Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating

Amphenol AT Series Connectors

You may be interested in
Deutsch, DT Automotive Connector Plug 3 Way DT06-3S
P.O.A.Each (In a Box of 2800) (ex VAT)
Deutsch, DT Automotive Connector Plug 3 Way DT06-3S
P.O.A.Each (In a Pack of 5) (ex VAT)
3 WAY DT PLUG
P.O.A.Each (In a Pack of 1400) (ex VAT)