Amphenol Industrial, AT Automotive Connector Plug Black Cable Mount 1 Way ATHD04-1-4P

RS Stock No.: 195-5934Brand: Amphenol IndustrialManufacturers Part No.: ATHD04-1-4P
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Automotive Connector

Number Of Contacts

1

Gender

Male

Number Of Rows

1

Current Rating

100A

Mounting Type

Cable Mount

Series

AT

Colour

Black

IP Rating

IP67, IP69K

Height

29.8mm

Width

26.5mm

Depth

52.5mm

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

ATHD04

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, AT Automotive Connector Plug Black Cable Mount 1 Way ATHD04-1-4P

P.O.A.

Amphenol Industrial, AT Automotive Connector Plug Black Cable Mount 1 Way ATHD04-1-4P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Automotive Connector

Number Of Contacts

1

Gender

Male

Number Of Rows

1

Current Rating

100A

Mounting Type

Cable Mount

Series

AT

Colour

Black

IP Rating

IP67, IP69K

Height

29.8mm

Width

26.5mm

Depth

52.5mm

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

ATHD04

Country of Origin

China