Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Plug In
IP Rating
IP68
Series
X-Lok
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, Plug, Male, IP68, X-Lok Series
1
P.O.A.
Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, Plug, Male, IP68, X-Lok Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Plug In
IP Rating
IP68
Series
X-Lok
Country of Origin
China