Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Industrial Eco-Mate Socket Dust Cap IP65 Rated, Nylon

RS Stock No.: 690-3992Brand: Amphenol IndustrialManufacturers Part No.: C016 00U000 010 12Distrelec Article No.: 14456505
brand-logo
View all in Circular Connector Dust Caps

Technical documents

Specifications

Gender

Socket

Series

Eco-Mate

IP Rating

IP65

Material

Nylon

Cord Included

Yes

Colour

Black

Distrelec Product Id

14456505

Country of Origin

Czech Republic

Product details

Eco-Mate Connector Caps

From Amphenol, this connector cap is designed for use with the Eco-Mate connector series. The cap retains the IP rating of the connector when not mated, protecting it from potential environmental damage.

Eco-Mate Series

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial Eco-Mate Socket Dust Cap IP65 Rated, Nylon

P.O.A.

Amphenol Industrial Eco-Mate Socket Dust Cap IP65 Rated, Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Socket

Series

Eco-Mate

IP Rating

IP65

Material

Nylon

Cord Included

Yes

Colour

Black

Distrelec Product Id

14456505

Country of Origin

Czech Republic

Product details

Eco-Mate Connector Caps

From Amphenol, this connector cap is designed for use with the Eco-Mate connector series. The cap retains the IP rating of the connector when not mated, protecting it from potential environmental damage.

Eco-Mate Series