Amphenol Industrial Circular Connector, 6 + PE Contacts, Cable Mount, Plug, Male, IP67, Ecomate M Series

Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
6 + PE
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
10.0A
Series
Ecomate M
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Polymer
Pole Format
6 + PE
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
Amphenol Ecomate C16-1 Cable Plugs and Cable Sockets
From Amphenol, a selection of cable mount plugs and female cable receptacles from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw or solder termination, the EcoMate plugs and receptacles can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.
Cable mount plugs mate with panel mount sockets
Cable mount sockets mate with panel mount plugs
Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.
Features and Benefits
• Circular connectors with 3+PE and 6+PE contacts
• Quick and easy to assemble
• IP67 when mated
• Ergonomic design for easy handling
• A rapid threaded coupling system
• Internal strain relief and cable clamping
• Wide temperature range - 40 to + 125°
• UV Resistant body material
• Impact and vibration resistant
• Thermoplastic UL94 V-0 body
Applications
With excellent environmental resistance properties, the EcoMate C16 cable connectors are intended for use heavy duty industrial and automation applications. Highly resistant to corrosion, vibration, and shock, the rugged power connectors are found in the harshest of environments. Some of the most popular areas are
• Industrial installation
• Electrical installation
• Control valves
• Process control
• Industrial automation systems
• Sensors and switches
Environment
The EcoMate C16-01 series of circular connectors are IP67 rated. This means they are protected from dust and debris. When mated the connectors are waterproof and are protected against the effects of temporary immersion in water for up to 30 mins @ 1 m depth
FAQ
Q - Are there any accessories available?
A - Circular dust caps are available providing extra protection while the connectors are not in use.
690-3992 is a dust cap for male cable connectors
690-4009 is a dust cap for female cable connectors
Q - How robust are the connectors?
A – EcoMate C16 connectors are manufactured from high-grade UL rated engineering materials. The connectors are, shock, vibration and chemical resistant making them extremely tough and reliable.
C16-1
Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
6 + PE
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
10.0A
Series
Ecomate M
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Polymer
Pole Format
6 + PE
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
Amphenol Ecomate C16-1 Cable Plugs and Cable Sockets
From Amphenol, a selection of cable mount plugs and female cable receptacles from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw or solder termination, the EcoMate plugs and receptacles can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.
Cable mount plugs mate with panel mount sockets
Cable mount sockets mate with panel mount plugs
Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.
Features and Benefits
• Circular connectors with 3+PE and 6+PE contacts
• Quick and easy to assemble
• IP67 when mated
• Ergonomic design for easy handling
• A rapid threaded coupling system
• Internal strain relief and cable clamping
• Wide temperature range - 40 to + 125°
• UV Resistant body material
• Impact and vibration resistant
• Thermoplastic UL94 V-0 body
Applications
With excellent environmental resistance properties, the EcoMate C16 cable connectors are intended for use heavy duty industrial and automation applications. Highly resistant to corrosion, vibration, and shock, the rugged power connectors are found in the harshest of environments. Some of the most popular areas are
• Industrial installation
• Electrical installation
• Control valves
• Process control
• Industrial automation systems
• Sensors and switches
Environment
The EcoMate C16-01 series of circular connectors are IP67 rated. This means they are protected from dust and debris. When mated the connectors are waterproof and are protected against the effects of temporary immersion in water for up to 30 mins @ 1 m depth
FAQ
Q - Are there any accessories available?
A - Circular dust caps are available providing extra protection while the connectors are not in use.
690-3992 is a dust cap for male cable connectors
690-4009 is a dust cap for female cable connectors
Q - How robust are the connectors?
A – EcoMate C16 connectors are manufactured from high-grade UL rated engineering materials. The connectors are, shock, vibration and chemical resistant making them extremely tough and reliable.
C16-1
Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect