Amphenol Industrial Circular Connector, 6 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M Series

RS Stock No.: 540-1745Brand: Amphenol IndustrialManufacturers Part No.: C01630D00610010Distrelec Article No.: 30400721
brand-logo

Technical documents

Specifications

Number Of Contacts

6 + PE

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

Ecomate M

Body Orientation

Straight

Voltage Rating

250.0 V

Housing Material

Polymer

Pole Format

6 + PE

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Czech Republic

Product details

Amphenol Eco-Mate Circular Connectors

From Amphenol, the Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. These Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection. (Strain relief not applicable for 540-1751 & 540-1694)

The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.

Features & Benefits

• Screw lock connection
• Quick and Easy Assembly
• Keyed Orientation
• Robust, ergonomic design
• Pre-loaded ground contact
• IP 65/67 rated

Applications

These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.

FAQ

Q: Are there accessories available for these connectors?

A: Connector caps are available to retain IP rating when unmated.

Q: What are the advantages of Eco-Mate over similar connectors?

A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.

Q: Does this connector require special tooling?

A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)

Standards

IEC60664-1, IEC60512-5-2, Test 5b, IEC60512-3-1, IEC60512-2-1

Eco-Mate Series

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial Circular Connector, 6 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M Series

P.O.A.

Amphenol Industrial Circular Connector, 6 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

6 + PE

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

Ecomate M

Body Orientation

Straight

Voltage Rating

250.0 V

Housing Material

Polymer

Pole Format

6 + PE

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Czech Republic

Product details

Amphenol Eco-Mate Circular Connectors

From Amphenol, the Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. These Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection. (Strain relief not applicable for 540-1751 & 540-1694)

The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.

Features & Benefits

• Screw lock connection
• Quick and Easy Assembly
• Keyed Orientation
• Robust, ergonomic design
• Pre-loaded ground contact
• IP 65/67 rated

Applications

These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.

FAQ

Q: Are there accessories available for these connectors?

A: Connector caps are available to retain IP rating when unmated.

Q: What are the advantages of Eco-Mate over similar connectors?

A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.

Q: Does this connector require special tooling?

A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)

Standards

IEC60664-1, IEC60512-5-2, Test 5b, IEC60512-3-1, IEC60512-2-1

Eco-Mate Series