Amphenol C 091 D Series, 3 Pole Din Socket Socket, 5A, 300 V ac/dc IP67, Screw On

Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
300 V ac/dc
IP Rating
IP67
Series
C 091 D
Contact Plating
Silver
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Panel Socket
From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
300 V ac/dc
IP Rating
IP67
Series
C 091 D
Contact Plating
Silver
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Panel Socket
From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.