Amphenol C 091 D Series, 4 Pole Din Socket Socket, 5A, 300 V ac/dc IP67, Screw On

RS Stock No.: 157-2534Brand: Amphenol IndustrialManufacturers Part No.: C091-31N004-1002Distrelec Article No.: 14441655
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

300 V ac/dc

IP Rating

IP67

Series

C 091 D

Contact Plating

Silver

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Panel Socket

From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Stock information temporarily unavailable.

P.O.A.

Amphenol C 091 D Series, 4 Pole Din Socket Socket, 5A, 300 V ac/dc IP67, Screw On

P.O.A.

Amphenol C 091 D Series, 4 Pole Din Socket Socket, 5A, 300 V ac/dc IP67, Screw On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

300 V ac/dc

IP Rating

IP67

Series

C 091 D

Contact Plating

Silver

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Panel Socket

From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.