Amphenol Industrial, C 091 D 3 Pole M16 Din Socket, 5A, 300 V ac/dc IP67, Screw On, Female, Cable Mount

RS Stock No.: 157-2607Brand: Amphenol IndustrialManufacturers Part No.: C09131D0031002Distrelec Article No.: 14441606
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

300 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

Straight Cable Socket

From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, C 091 D 3 Pole M16 Din Socket, 5A, 300 V ac/dc IP67, Screw On, Female, Cable Mount

P.O.A.

Amphenol Industrial, C 091 D 3 Pole M16 Din Socket, 5A, 300 V ac/dc IP67, Screw On, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

300 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

Straight Cable Socket

From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.