Amphenol Industrial, signalmate C091 8 Pole Right Angle M16 Din Socket, 5.0A, 100 V IP67, Cable Mount

RS Stock No.: 459-2452Brand: Amphenol IndustrialManufacturers Part No.: C09131F0081002
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

5.0A

Voltage Rating

100 V

IP Rating

IP67

Series

Signalmate C091

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

90° Cable Socket

For cable diameter 4-6mm

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, signalmate C091 8 Pole Right Angle M16 Din Socket, 5.0A, 100 V IP67, Cable Mount

P.O.A.

Amphenol Industrial, signalmate C091 8 Pole Right Angle M16 Din Socket, 5.0A, 100 V IP67, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

5.0A

Voltage Rating

100 V

IP Rating

IP67

Series

Signalmate C091

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

90° Cable Socket

For cable diameter 4-6mm

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.