Amphenol Industrial, C 091 D 12 Pole M16 Din Plug, 3A, 150 V ac/dc IP67, Male, Cable Mount

Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
3A
Voltage Rating
150 V ac/dc
IP Rating
IP67
Series
C 091 D
Maximum Operating Temperature
+100°C
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Straight Cable Plug
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
3A
Voltage Rating
150 V ac/dc
IP Rating
IP67
Series
C 091 D
Maximum Operating Temperature
+100°C
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Straight Cable Plug
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.