Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
5.0A
Voltage Rating
100 V
Series
Signalmate C091
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Product details
90° Cable Plug
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
5.0A
Voltage Rating
100 V
Series
Signalmate C091
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Product details
90° Cable Plug
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.