Amphenol C 091 D Series, 8 Pole Din Plug Plug, 5A, 100 V ac/dc IP67

RS Stock No.: 157-2736Brand: Amphenol IndustrialManufacturers Part No.: C09131W0081002UDistrelec Article No.: 14402900
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Number Of Contacts

8

Gender

Male

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Contact Plating

Silver

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Panel Plug

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Stock information temporarily unavailable.

P.O.A.

Amphenol C 091 D Series, 8 Pole Din Plug Plug, 5A, 100 V ac/dc IP67

P.O.A.

Amphenol C 091 D Series, 8 Pole Din Plug Plug, 5A, 100 V ac/dc IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

8

Gender

Male

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Contact Plating

Silver

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Panel Plug

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.