Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Plug, 7.5 to 70A

RS Stock No.: 124-4078Brand: Amphenol IndustrialManufacturers Part No.: ELP3A02 / C10-737486-3AS2
brand-logo
View all in EV Connectors

Technical documents

Specifications

Range

RADSOK

Series

Epower Lite

Connector Type

RADSOK Plug with HVIL

Number Of Rows

1

Number Of Contacts

3

Wire Size

4 mm²

Current Rating

7.5 to 70A

Operating Voltage

800V

Connector Gender

Male

Orientation

Straight

Contact Gender

Female

Termination Method

Crimp

Key Type

A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

IP Rating

IP67

Mounting Type

Cable Mount

Width

49.8mm

Depth

61.4mm

Height

40.8mm

For Use With

3 Position ePower-Lite Receptacle with HVIL

Maximum Operating Temperature

+125°C

Applications

EV/HEV

Pin Diameter

3.6mm

Minimum Operating Temperature

-40°C

Standards Met

IEC 60529, UL 94 V-0

Country of Origin

China

Product details

ePower-Lite Connector, A Coding

From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.

Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.

Features and Benefits

• Compact and Lightweight Connector
• A-Coding
• Durability of over 100 mating cycles
• Waterproof: IP67
• Touch Proof: IEC 60529
• Flammability: UL 94V-0

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Plug, 7.5 to 70A

P.O.A.

Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Plug, 7.5 to 70A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Range

RADSOK

Series

Epower Lite

Connector Type

RADSOK Plug with HVIL

Number Of Rows

1

Number Of Contacts

3

Wire Size

4 mm²

Current Rating

7.5 to 70A

Operating Voltage

800V

Connector Gender

Male

Orientation

Straight

Contact Gender

Female

Termination Method

Crimp

Key Type

A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

IP Rating

IP67

Mounting Type

Cable Mount

Width

49.8mm

Depth

61.4mm

Height

40.8mm

For Use With

3 Position ePower-Lite Receptacle with HVIL

Maximum Operating Temperature

+125°C

Applications

EV/HEV

Pin Diameter

3.6mm

Minimum Operating Temperature

-40°C

Standards Met

IEC 60529, UL 94 V-0

Country of Origin

China

Product details

ePower-Lite Connector, A Coding

From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.

Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.

Features and Benefits

• Compact and Lightweight Connector
• A-Coding
• Durability of over 100 mating cycles
• Waterproof: IP67
• Touch Proof: IEC 60529
• Flammability: UL 94V-0