Technical documents
Specifications
Brand
Amphenol IndustrialEV Car Charging Connector Type
CCS2
Gender
Socket
Current Rating
200A
Voltage Rating
1000 V dc
IP Rating
IP44
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Amphenol Industrial, CCS2 Charging Inlet Socket, 200A 1000 V dc
1
P.O.A.
Amphenol Industrial, CCS2 Charging Inlet Socket, 200A 1000 V dc
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Amphenol IndustrialEV Car Charging Connector Type
CCS2
Gender
Socket
Current Rating
200A
Voltage Rating
1000 V dc
IP Rating
IP44
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China