Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M Series

RS Stock No.: 182-0102Brand: Amphenol IndustrialManufacturers Part No.: M12A-03BMMA-SL8001Distrelec Article No.: 30162677
brand-logo

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4.0A

Body Orientation

Straight

Series

M

Coding

A

Mating Type

Screw Thread

Housing Material

GF, Nylon

Pole Format

3P

Contact Plating

Gold

Series Number

SL8001

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M Series

P.O.A.

Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4.0A

Body Orientation

Straight

Series

M

Coding

A

Mating Type

Screw Thread

Housing Material

GF, Nylon

Pole Format

3P

Contact Plating

Gold

Series Number

SL8001

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper