Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series

RS Stock No.: 182-0926Brand: Amphenol IndustrialManufacturers Part No.: M12A-04PMMS-SF8002
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

4.0A

Series

M

Voltage Rating

250 V

Coding

A

Mating Type

Screw Thread

Housing Material

Nylon

Pole Format

4P

Contact Plating

Gold

Contact Material

Copper

Series Number

SF8002

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series

P.O.A.

Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

4.0A

Series

M

Voltage Rating

250 V

Coding

A

Mating Type

Screw Thread

Housing Material

Nylon

Pole Format

4P

Contact Plating

Gold

Contact Material

Copper

Series Number

SF8002

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China