Amphenol Industrial 4 way M12 to Sensor Actuator Cable, 4m

RS Stock No.: 219-7438Brand: Amphenol IndustrialManufacturers Part No.: M12D-04BMMM-PL8D04
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

M12D-XXBMMM-PL8BXX

Number of Cores

4

Length

4m

Connector 1 Number of Contacts

4

Connector 1

M12

Coding

D

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial 4 way M12 to Sensor Actuator Cable, 4m

P.O.A.

Amphenol Industrial 4 way M12 to Sensor Actuator Cable, 4m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

M12D-XXBMMM-PL8BXX

Number of Cores

4

Length

4m

Connector 1 Number of Contacts

4

Connector 1

M12

Coding

D

Country of Origin

China

You may be interested in