Amphenol Industrial, MS-E 3 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling

RS Stock No.: 200-4748Brand: Amphenol IndustrialManufacturers Part No.: MS3102E22-9SY
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

3

Gender

Male

Contact Gender

Female

Current Rating

23A

Voltage Rating

1.75 kV

Shell Size

22

Military Standard

MIL-DTL-5015

Mating Type

Quick Coupling Threaded

Body Orientation

Straight

Series

MS-E

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, MS-E 3 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling

P.O.A.

Amphenol Industrial, MS-E 3 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

3

Gender

Male

Contact Gender

Female

Current Rating

23A

Voltage Rating

1.75 kV

Shell Size

22

Military Standard

MIL-DTL-5015

Mating Type

Quick Coupling Threaded

Body Orientation

Straight

Series

MS-E

Country of Origin

United Kingdom