Amphenol Industrial Powerlok Connector, 3 Way, 300A, Female to Male, PL183, Cable Mount, 1.0 kV

RS Stock No.: 197-4785Brand: Amphenol IndustrialManufacturers Part No.: PL183X-301-50Distrelec Article No.: 30220155
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Number Of Contacts

3

Current Rating

300A

Gender

Female to Male

Series

PL183

Type

Powerlok Connector

Mounting Type

Cable Mount

Voltage Rating

1.0 kV

Body Orientation

Straight

Range

PowerLok

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 60) (ex VAT)

Amphenol Industrial Powerlok Connector, 3 Way, 300A, Female to Male, PL183, Cable Mount, 1.0 kV

P.O.A.

Each (In a Box of 60) (ex VAT)

Amphenol Industrial Powerlok Connector, 3 Way, 300A, Female to Male, PL183, Cable Mount, 1.0 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

3

Current Rating

300A

Gender

Female to Male

Series

PL183

Type

Powerlok Connector

Mounting Type

Cable Mount

Voltage Rating

1.0 kV

Body Orientation

Straight

Range

PowerLok

Country of Origin

China