Amphenol Industrial, PWC IP67 Grey Threaded Mount 3 Power Connector Socket, Rated At 20A, 277 V

RS Stock No.: 193-083Brand: Amphenol IndustrialManufacturers Part No.: PWC-03BFFA-LL7001
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

20A

Plug/Socket

Socket

Pole Format

3

Number of Sockets

1

Voltage Rating

277 V

Mounting Type

Threaded Mount

Body Orientation

Straight

Series

PWC

IP Rating

IP67

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, PWC IP67 Grey Threaded Mount 3 Power Connector Socket, Rated At 20A, 277 V

P.O.A.

Amphenol Industrial, PWC IP67 Grey Threaded Mount 3 Power Connector Socket, Rated At 20A, 277 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

20A

Plug/Socket

Socket

Pole Format

3

Number of Sockets

1

Voltage Rating

277 V

Mounting Type

Threaded Mount

Body Orientation

Straight

Series

PWC

IP Rating

IP67

Colour

Grey

Country of Origin

China