Amphenol Industrial Through Hole RJ45 Connector, Male, Nickel Plating

Technical documents
Specifications
Brand
Amphenol IndustrialGender
Male
Mounting Type
Through Hole
Contact Plating
Nickel
Housing Material
Die Cast Zinc Alloy
Country of Origin
China
Product details
XLRnet Series RJ45 Cable Plug Housing
Protect RJ45 connections with the convenience and reliability of an XLR chassis. The Amphenol XLRnet series of metal shell type housings are suitable for use with pre-assembled RJ45 cable assemblies, featuring a quick and easy assembly sequence that offers a cost effective solution when using RJ45 connectors in harsh environments. No tooling required for assembly.
Features and Benefits:
• Protects RJ45 Plugs with XLR style housing
• Benefits from convenient XLR style push-lock connection
• No tooling required
• Robust Metal shell
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol IndustrialGender
Male
Mounting Type
Through Hole
Contact Plating
Nickel
Housing Material
Die Cast Zinc Alloy
Country of Origin
China
Product details
XLRnet Series RJ45 Cable Plug Housing
Protect RJ45 connections with the convenience and reliability of an XLR chassis. The Amphenol XLRnet series of metal shell type housings are suitable for use with pre-assembled RJ45 cable assemblies, featuring a quick and easy assembly sequence that offers a cost effective solution when using RJ45 connectors in harsh environments. No tooling required for assembly.
Features and Benefits:
• Protects RJ45 Plugs with XLR style housing
• Benefits from convenient XLR style push-lock connection
• No tooling required
• Robust Metal shell