Amphenol Industrial SDB 9 Way Panel Mount D-sub Connector Plug

Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Waterproof D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
39.4mm
Width
4.6mm
Depth
21.0mm
Contact Material
Brass
Dimensions
39.4 x 4.6 x 21mm
Contact Plating
Gold
Series
SDB
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
Product details
IP67 Sub-D Panel connectors, Wire solder
IP67 waterproof Sub-D connectors, with solder bucket terminations, for panel mount
Connectors are supplied with screwlocks, 5 and 6 mm lengths to accomodate different panel thickness
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Waterproof D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
39.4mm
Width
4.6mm
Depth
21.0mm
Contact Material
Brass
Dimensions
39.4 x 4.6 x 21mm
Contact Plating
Gold
Series
SDB
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
Product details
IP67 Sub-D Panel connectors, Wire solder
IP67 waterproof Sub-D connectors, with solder bucket terminations, for panel mount
Connectors are supplied with screwlocks, 5 and 6 mm lengths to accomodate different panel thickness
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.