Amphenol Industrial, Surlok Plus RADSOK EV Connector Plug, 300A

RS Stock No.: 124-4004Brand: Amphenol IndustrialManufacturers Part No.: SLPPC70BSO0 / C10-730190-0700
brand-logo
View all in EV Connectors

Technical documents

Specifications

Range

R4 RADSOK

Series

SurLok Plus

Connector Type

RADSOK

Number Of Rows

1

Number Of Contacts

1

Wire Size

70 mm²

Current Rating

300A

Operating Voltage

1000V

Connector Gender

Male

Contact Gender

Female

Orientation

Right Angle

Termination Method

Crimp

Mounting Type

Cable Mount

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

IP Rating

IP67

Pin Diameter

10.3mm

Standards Met

UL 94-V0

Width

30.3mm

Depth

40.5mm

Minimum Operating Temperature

-40°C

Height

88.5mm

For Use With

SurLok 1-Position Receptacle

Maximum Operating Temperature

+125°C

Applications

BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit

Country of Origin

China

Product details

10.3mm SurLok Plus Plug for 70mm (90 Key)

From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The plug has a 10.3mm pin and terminates to 70mm² wires.

Features and Benefits

• Plug rotates 360°
• Touch Proof
• Spring Locking
• Keyed to prevent mismating (90 degree)
• IP67
• Flammability rating of UL 94-V0

Applications

SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, Surlok Plus RADSOK EV Connector Plug, 300A

P.O.A.

Amphenol Industrial, Surlok Plus RADSOK EV Connector Plug, 300A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Range

R4 RADSOK

Series

SurLok Plus

Connector Type

RADSOK

Number Of Rows

1

Number Of Contacts

1

Wire Size

70 mm²

Current Rating

300A

Operating Voltage

1000V

Connector Gender

Male

Contact Gender

Female

Orientation

Right Angle

Termination Method

Crimp

Mounting Type

Cable Mount

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

IP Rating

IP67

Pin Diameter

10.3mm

Standards Met

UL 94-V0

Width

30.3mm

Depth

40.5mm

Minimum Operating Temperature

-40°C

Height

88.5mm

For Use With

SurLok 1-Position Receptacle

Maximum Operating Temperature

+125°C

Applications

BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit

Country of Origin

China

Product details

10.3mm SurLok Plus Plug for 70mm (90 Key)

From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The plug has a 10.3mm pin and terminates to 70mm² wires.

Features and Benefits

• Plug rotates 360°
• Touch Proof
• Spring Locking
• Keyed to prevent mismating (90 degree)
• IP67
• Flammability rating of UL 94-V0

Applications

SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range