Amphenol Industrial, SSL12 4 Pole , Surface Mount, Rated At 5A, 250 V ac/dc

RS Stock No.: 174-9352Brand: Amphenol IndustrialManufacturers Part No.: SSL12-J4D00-000001
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

5A

Voltage Rating

250 V ac/dc

Series

SSL12

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, SSL12 4 Pole , Surface Mount, Rated At 5A, 250 V ac/dc

P.O.A.

Amphenol Industrial, SSL12 4 Pole , Surface Mount, Rated At 5A, 250 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

5A

Voltage Rating

250 V ac/dc

Series

SSL12

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

China