Amphenol Industrial, C 091 A 5 Pole M16 Din Socket, DIN 41524, 4A, 100 V IP40, Screw Lock, Female, Panel Mount

Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
100 V
IP Rating
IP40
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Series
C 091 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Distrelec Product Id
14440566
Country of Origin
China
Product details
Panel Mounting Connectors
Types 4 and 5 screwlocking single piece panel mounting screwlock plugs and sockets with ring nut fixing and silver plated contacts.
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
100 V
IP Rating
IP40
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Series
C 091 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Distrelec Product Id
14440566
Country of Origin
China
Product details
Panel Mounting Connectors
Types 4 and 5 screwlocking single piece panel mounting screwlock plugs and sockets with ring nut fixing and silver plated contacts.
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings