Amphenol Industrial, C 091 A 8 Pole M16 Din Plug, 5A, 100 V ac, Male, Cable Mount

Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
8
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
100 V ac
Series
C 091 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Distrelec Product Id
14441523
Product details
Cable Mounting Connectors
Screwlocking DIN
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
8
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
100 V ac
Series
C 091 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Distrelec Product Id
14441523
Product details
Cable Mounting Connectors
Screwlocking DIN
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings