Amphenol Industrial, UPC RADSOK EV Connector Plug, 250A

RS Stock No.: 123-7562Brand: Amphenol IndustrialManufacturers Part No.: UPCP013ALS1
brand-logo
View all in EV Connectors

Technical documents

Specifications

Series

UPC

Connector Type

RADSOK

Number Of Rows

1

Number Of Contacts

3

Wire Size

35 mm²

Current Rating

250A

Operating Voltage

1000V

Connector Gender

Male

Contact Gender

Female

Orientation

Right Angle

Key Type

A

Termination Method

Solder

Mounting Type

Cable Mount

Better World Claim

Renewable energy solution

Colour

Orange

IP Rating

IP67, IP69K

Better World Product (Find out more)

Yes

Housing Material

Plastic

Standards Met

UL 2251, UL 94 V-0

Depth

63mm

Minimum Operating Temperature

-40°C

Height

106mm

For Use With

3 Position RADSOK UPC Series Receptacle

Maximum Operating Temperature

+125°C

Applications

2-Phase Motors, 3-Phase Motors, Battery Management Systems, Heavy Equipment Electrification, Hybrid Electric Vehicles, Power Converters, Starter Generators

Width

109mm

Country of Origin

China

Product details

Amphenol UPC (Universal Power Connector)

From Amphenol, this UPC (Universal Power Connector) is designed for use with hybrid electric vehicles. With patented RADSOK technology, the EV connector offers high amperage with lower t-rise and voltage drop. Compact and light weight, the connector is also field installable and repairable, resulting in easier construction and maintenance of an electric vehicle charger.

Features and Benefits:

• Light Weight Plastic Shell
• Durability of 500 mating cycles.
• Touch Proof (UL 2251)
• UL 94V-0
• HVIL

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, UPC RADSOK EV Connector Plug, 250A

P.O.A.

Amphenol Industrial, UPC RADSOK EV Connector Plug, 250A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

UPC

Connector Type

RADSOK

Number Of Rows

1

Number Of Contacts

3

Wire Size

35 mm²

Current Rating

250A

Operating Voltage

1000V

Connector Gender

Male

Contact Gender

Female

Orientation

Right Angle

Key Type

A

Termination Method

Solder

Mounting Type

Cable Mount

Better World Claim

Renewable energy solution

Colour

Orange

IP Rating

IP67, IP69K

Better World Product (Find out more)

Yes

Housing Material

Plastic

Standards Met

UL 2251, UL 94 V-0

Depth

63mm

Minimum Operating Temperature

-40°C

Height

106mm

For Use With

3 Position RADSOK UPC Series Receptacle

Maximum Operating Temperature

+125°C

Applications

2-Phase Motors, 3-Phase Motors, Battery Management Systems, Heavy Equipment Electrification, Hybrid Electric Vehicles, Power Converters, Starter Generators

Width

109mm

Country of Origin

China

Product details

Amphenol UPC (Universal Power Connector)

From Amphenol, this UPC (Universal Power Connector) is designed for use with hybrid electric vehicles. With patented RADSOK technology, the EV connector offers high amperage with lower t-rise and voltage drop. Compact and light weight, the connector is also field installable and repairable, resulting in easier construction and maintenance of an electric vehicle charger.

Features and Benefits:

• Light Weight Plastic Shell
• Durability of 500 mating cycles.
• Touch Proof (UL 2251)
• UL 94V-0
• HVIL