Amphenol Limited, 62GB 32 Way Cable Mount MIL Spec Circular Connector PlugOlive, Pin Contacts,Shell Size 18, Bayonet

RS Stock No.: 442-2066Brand: Amphenol LimitedManufacturers Part No.: 62GB-16F18-32PN
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

32

Gender

Male

Contact Gender

Male

Voltage Rating

500 V ac, 700 V dc

Shell Size

18

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

62GB

Colour

Olive

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Zinc Cobalt

Product details

Amphenol 62GB Series Miniature Bayonet Lock Plug Connectors

Amphenol 62GB miniature circular bayonet cable plug connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. Polychloroprene rubber inserts, insert seals and grommet seals provide a high degree of environmental protection when the connector is mated. These miniature circular bayonet plug connectors are supplied with a grommet nut with an integral strain relief clamp and gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.

Features & Benefits

Bayonet lock mating system for secure connection
Military Specification Compliant to MIL-C-26482E
Shell style originally specified in MIL-C-26482
Polychloroprene rubber inserts
High degree of environmental protection when mated
Durable construction with stainless steel shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts

Product Application Information

These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.

Olive Drab

High-quality circular bayonet coupling multipole connectors interconnectable with RS MIL-C-26482 connectors and other connectors conforming to BS 9522 F0017 (pattern 105). This range of solder termination connectors may be used for portable communications equipment, industrial control equipment and other areas where rugged high performance connectors are required. Shell material is aluminium alloy plated with olive drab finish. Contact material is hard gold-plated copper alloy giving 500 mating cycles minimum.

Stock information temporarily unavailable.

P.O.A.

Amphenol Limited, 62GB 32 Way Cable Mount MIL Spec Circular Connector PlugOlive, Pin Contacts,Shell Size 18, Bayonet

P.O.A.

Amphenol Limited, 62GB 32 Way Cable Mount MIL Spec Circular Connector PlugOlive, Pin Contacts,Shell Size 18, Bayonet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number Of Contacts

32

Gender

Male

Contact Gender

Male

Voltage Rating

500 V ac, 700 V dc

Shell Size

18

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

62GB

Colour

Olive

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Zinc Cobalt

Product details

Amphenol 62GB Series Miniature Bayonet Lock Plug Connectors

Amphenol 62GB miniature circular bayonet cable plug connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. Polychloroprene rubber inserts, insert seals and grommet seals provide a high degree of environmental protection when the connector is mated. These miniature circular bayonet plug connectors are supplied with a grommet nut with an integral strain relief clamp and gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.

Features & Benefits

Bayonet lock mating system for secure connection
Military Specification Compliant to MIL-C-26482E
Shell style originally specified in MIL-C-26482
Polychloroprene rubber inserts
High degree of environmental protection when mated
Durable construction with stainless steel shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts

Product Application Information

These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.

Olive Drab

High-quality circular bayonet coupling multipole connectors interconnectable with RS MIL-C-26482 connectors and other connectors conforming to BS 9522 F0017 (pattern 105). This range of solder termination connectors may be used for portable communications equipment, industrial control equipment and other areas where rugged high performance connectors are required. Shell material is aluminium alloy plated with olive drab finish. Contact material is hard gold-plated copper alloy giving 500 mating cycles minimum.