Amphenol Limited, 62GB 2 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482

RS Stock No.: 200-4503Brand: Amphenol LimitedManufacturers Part No.: 62GB-56T10-02SB
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

2

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

1.2 kV

Mounting Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet

Body Orientation

Straight

Series

62GB

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Amphenol Limited, 62GB 2 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482

P.O.A.

Amphenol Limited, 62GB 2 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

1.2 kV

Mounting Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet

Body Orientation

Straight

Series

62GB

Country of Origin

United Kingdom