Amphenol Limited, 97B, Brass 3 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10SL, Bayonet

Technical documents
Specifications
Brand
Amphenol LimitedNumber Of Contacts
3
Gender
Male
Contact Gender
Male
Current Rating
13A
Voltage Rating
500 V ac
Shell Size
10SL
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
97B
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Brass
Distrelec Product Id
30422384
Country of Origin
India
Product details
Cable Plugs and Sockets
From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.
Olive Drab Mil-C-5015 Bayonet Lock
Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Amphenol LimitedNumber Of Contacts
3
Gender
Male
Contact Gender
Male
Current Rating
13A
Voltage Rating
500 V ac
Shell Size
10SL
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
97B
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Brass
Distrelec Product Id
30422384
Country of Origin
India
Product details
Cable Plugs and Sockets
From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.
Olive Drab Mil-C-5015 Bayonet Lock
Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.