Amphenol Limited, BK4Size 12 Straight Circular Connector Backshell, For Use With 38999 III

RS Stock No.: 198-7528Brand: Amphenol LimitedManufacturers Part No.: BK4SRN12079SN
brand-logo

Technical documents

Specifications

For Use With

38999 III

Shell Size

12

Body Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Strain Relief

No

Series

BK4

Stock information temporarily unavailable.

P.O.A.

Amphenol Limited, BK4Size 12 Straight Circular Connector Backshell, For Use With 38999 III

P.O.A.

Amphenol Limited, BK4Size 12 Straight Circular Connector Backshell, For Use With 38999 III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

38999 III

Shell Size

12

Body Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Strain Relief

No

Series

BK4