Technical documents
Specifications
Brand
Amphenol LimitedNumber Of Contacts
10
Gender
Receptacle
Contact Gender
Female
Current Rating
7.5A
Voltage Rating
850 V
Stock information temporarily unavailable.
P.O.A.
Amphenol Limited 10 Way Circular Connector Receptacle, Socket Contacts
1
P.O.A.
Amphenol Limited 10 Way Circular Connector Receptacle, Socket Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol LimitedNumber Of Contacts
10
Gender
Receptacle
Contact Gender
Female
Current Rating
7.5A
Voltage Rating
850 V