Amphenol Limited Green Strain Relief Clamp, Shell Size 10 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And

RS Stock No.: 227-984Brand: Amphenol LimitedManufacturers Part No.: M85049/49-2-10W
brand-logo

Technical documents

Specifications

Shell Size

10

Accessory Type

Strain relief clamp

For Use With

MIL-DTL-27599 Solder MIL-DTL-38999 Series I And II

Colour

Green

Material

Aluminium Alloy

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Amphenol Limited Green Strain Relief Clamp, Shell Size 10 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And

P.O.A.

Amphenol Limited Green Strain Relief Clamp, Shell Size 10 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Shell Size

10

Accessory Type

Strain relief clamp

For Use With

MIL-DTL-27599 Solder MIL-DTL-38999 Series I And II

Colour

Green

Material

Aluminium Alloy

Country of Origin

India