Technical documents
Specifications
Brand
Amphenol LimitedShell Size
10
Accessory Type
Shrink Boot Adapter
For Use With
40M39569, AS34001, AS50151 Series, AS81703 Series III, DEF 5326-3 EN 2997, EN 3646 ESC 10, ESC 11, HE302, LN 29504, MIL-DTL26482 Series II, MIL-DTL83723 Series I And III, NFC93422 Series, PAN 6432- 1, PAN 6432-2, PATT 602
Colour
Dark Grey
Material
Aluminium Alloy
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol LimitedShell Size
10
Accessory Type
Shrink Boot Adapter
For Use With
40M39569, AS34001, AS50151 Series, AS81703 Series III, DEF 5326-3 EN 2997, EN 3646 ESC 10, ESC 11, HE302, LN 29504, MIL-DTL26482 Series II, MIL-DTL83723 Series I And III, NFC93422 Series, PAN 6432- 1, PAN 6432-2, PATT 602
Colour
Dark Grey
Material
Aluminium Alloy
Country of Origin
India