Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Limited, M85049/79Size 11 Backshell With Strain Relief, For Use With MIL-DTL-38999, Series III And IV EN3645, 2

RS Stock No.: 228-029Brand: Amphenol LimitedManufacturers Part No.: M85049/79-11N02
brand-logo

Technical documents

Specifications

For Use With

MIL-DTL-38999, Series III And IV EN3645

Shell Size

11

Housing Material

Aluminium

Number Of Contacts

2

Strain Relief

Yes

Series

M85049/79

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Amphenol Limited, M85049/79Size 11 Backshell With Strain Relief, For Use With MIL-DTL-38999, Series III And IV EN3645, 2

P.O.A.

Amphenol Limited, M85049/79Size 11 Backshell With Strain Relief, For Use With MIL-DTL-38999, Series III And IV EN3645, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

MIL-DTL-38999, Series III And IV EN3645

Shell Size

11

Housing Material

Aluminium

Number Of Contacts

2

Strain Relief

Yes

Series

M85049/79

Country of Origin

India