Amphenol NEXUS Technologies Jack Plug 1/4 in Panel Mount Phone Plug Socket, 4Pole

RS Stock No.: 232-249Brand: Amphenol NEXUS TechnologiesManufacturers Part No.: TJT-120
View all in Jack Plugs & Sockets

Technical documents

Specifications

Gender

Female

Size

1/4 in

Mounting Type

Panel Mount

Type

Phone Plug

Body Orientation

Straight

No of Poles/ Way

4

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Amphenol NEXUS Technologies Jack Plug 1/4 in Panel Mount Phone Plug Socket, 4Pole

P.O.A.

Amphenol NEXUS Technologies Jack Plug 1/4 in Panel Mount Phone Plug Socket, 4Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Size

1/4 in

Mounting Type

Panel Mount

Type

Phone Plug

Body Orientation

Straight

No of Poles/ Way

4

Country of Origin

United States