Amphenol PCD US Panel Mount XLR Connector, Female, 3 Way, Tin Plating

RS Stock No.: 190-2313Brand: Amphenol PCD USManufacturers Part No.: AC3FDZ
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Tin

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

15A

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Product details

AC Z Series D Type Chassis Connectors

D size housing can be front or rear mounted using the same panel cutout
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting (not available in 4 contact female)

Stock information temporarily unavailable.

P.O.A.

Amphenol PCD US Panel Mount XLR Connector, Female, 3 Way, Tin Plating

P.O.A.

Amphenol PCD US Panel Mount XLR Connector, Female, 3 Way, Tin Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Tin

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

15A

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Product details

AC Z Series D Type Chassis Connectors

D size housing can be front or rear mounted using the same panel cutout
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting (not available in 4 contact female)