Amphenol PCD US Circular Connector, 16 Contacts, Cable Mount, Plug, IP68, FLOS+ K Series

RS Stock No.: 237-1892Brand: Amphenol PCD USManufacturers Part No.: SLKD-16FGMS-GCP-227
brand-logo

Technical documents

Specifications

Number Of Contacts

16

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Termination Method

Push-Pull

IP Rating

IP68

Series

FLOS+ K

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol PCD US Circular Connector, 16 Contacts, Cable Mount, Plug, IP68, FLOS+ K Series

P.O.A.

Amphenol PCD US Circular Connector, 16 Contacts, Cable Mount, Plug, IP68, FLOS+ K Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

16

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Termination Method

Push-Pull

IP Rating

IP68

Series

FLOS+ K

Country of Origin

China