Amphenol RF, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 144-0888Brand: Amphenol RFManufacturers Part No.: 122108
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Male

Coaxial Connector Type

TNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Standard

Operating Frequency

11GHz

Body Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Stock information temporarily unavailable.

P.O.A.

Amphenol RF, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

Amphenol RF, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Coaxial Connector Type

TNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Standard

Operating Frequency

11GHz

Body Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold