Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol RF, 1224 RF Connector Dust Cap for TNC Type Connector Socket Cord Included

RS Stock No.: 253-0081Brand: Amphenol RFManufacturers Part No.: 122486Distrelec Article No.: 30135293
brand-logo

Technical documents

Specifications

Series

1224

Finish

Nickel

Cord Included

Yes

Connector Type

TNC

Material

Brass

Gender

Socket

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol RF, 1224 RF Connector Dust Cap for TNC Type Connector Socket Cord Included

P.O.A.

Amphenol RF, 1224 RF Connector Dust Cap for TNC Type Connector Socket Cord Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

1224

Finish

Nickel

Cord Included

Yes

Connector Type

TNC

Material

Brass

Gender

Socket

Country of Origin

China