Amphenol RF Straight Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.: 285-7665Brand: Amphenol RFManufacturers Part No.: 14644987Distrelec Article No.: 14644987
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type

BNC

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Body Orientation

Straight

Operating Frequency

4GHz

Distrelec Product Id

14644987

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Amphenol RF Straight Adapter BNC Socket to BNC Socket 4GHz

P.O.A.

Amphenol RF Straight Adapter BNC Socket to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Adapter Type

BNC

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Body Orientation

Straight

Operating Frequency

4GHz

Distrelec Product Id

14644987

Country of Origin

United States

You may be interested in