Amphenol RF Straight 75Ω RF Adapter HD BNC Socket to 1.0/2.3 Socket 3GHz

RS Stock No.: 773-7507Brand: Amphenol RFManufacturers Part No.: APH-HD-ISO-1023
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

HD BNC

Adapter Type B

1.0/2.3

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

3GHz

Contact Plating

Gold

Length

21.05mm

Contact Material

Beryllium Copper

Country of Origin

China

Product details

Amphenol HD-BNC Connector Adaptors

Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ohms impedence
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor

Stock information temporarily unavailable.

P.O.A.

Amphenol RF Straight 75Ω RF Adapter HD BNC Socket to 1.0/2.3 Socket 3GHz

P.O.A.

Amphenol RF Straight 75Ω RF Adapter HD BNC Socket to 1.0/2.3 Socket 3GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

HD BNC

Adapter Type B

1.0/2.3

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

3GHz

Contact Plating

Gold

Length

21.05mm

Contact Material

Beryllium Copper

Country of Origin

China

Product details

Amphenol HD-BNC Connector Adaptors

Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ohms impedence
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor