Amphenol RF Straight 50Ω RF Adapter BNC Plug to BNC Plug

RS Stock No.: 700-9366Brand: Amphenol RFManufacturers Part No.: B2071A2-ND3G-50Distrelec Article No.: 14633301
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type

Coaxial Plug to Coaxial Plug

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Contact Plating

Gold, Silver

Length

33.7mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Brass

Distrelec Product Id

14633301

Product details

Amphenol RF Coaxial BNC Plug to Plug Adapters

RF coaxial 50 Ohm and 75 Ohm BNC plug to plug adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.

Amphenol BNC Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Amphenol RF Straight 50Ω RF Adapter BNC Plug to BNC Plug

P.O.A.

Amphenol RF Straight 50Ω RF Adapter BNC Plug to BNC Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Adapter Type

Coaxial Plug to Coaxial Plug

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Contact Plating

Gold, Silver

Length

33.7mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Brass

Distrelec Product Id

14633301

Product details

Amphenol RF Coaxial BNC Plug to Plug Adapters

RF coaxial 50 Ohm and 75 Ohm BNC plug to plug adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.

Amphenol BNC Connectors

You may be interested in