Amphenol RF, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 170-2526Brand: Amphenol RFManufacturers Part No.: B6252HB-NPP3G-75T
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 1GHz

Body Plating

Nickel

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Product details

Amphenol Commercial RF Coaxial PCB Mount BNC Jacks

A range of commercial RF coaxial PCB mount BNC jacks with a nickel plated body and polypropylene insulator.
PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast body
PCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a height of 15.88mm with a white housing
PCB BNC jacks with part numbers B6252H7-NPP3G-xx are low profile with a height of 13.1mm with a white housing
PCB BNC jacks with part numbers B6252HA-NPP3G-xx have a die cast body and are high profile with a height of 15.88mm
PCB BNC jacks with part numbers B6252HB-NPP3G-xx have a die cast body and are low profile with a height of 13.1mm
PCB BNC jacks with part numbers B6251G1-NPP3G-xx have a white housing

Amphenol BNC Connectors

Stock information temporarily unavailable.

P.O.A.

Amphenol RF, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

P.O.A.

Amphenol RF, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 1GHz

Body Plating

Nickel

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Product details

Amphenol Commercial RF Coaxial PCB Mount BNC Jacks

A range of commercial RF coaxial PCB mount BNC jacks with a nickel plated body and polypropylene insulator.
PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast body
PCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a height of 15.88mm with a white housing
PCB BNC jacks with part numbers B6252H7-NPP3G-xx are low profile with a height of 13.1mm with a white housing
PCB BNC jacks with part numbers B6252HA-NPP3G-xx have a die cast body and are high profile with a height of 15.88mm
PCB BNC jacks with part numbers B6252HB-NPP3G-xx have a die cast body and are low profile with a height of 13.1mm
PCB BNC jacks with part numbers B6251G1-NPP3G-xx have a white housing

Amphenol BNC Connectors