Amphenol RF, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 700-9455Brand: Amphenol RFManufacturers Part No.: B6421E1-ND3G-5-50
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Product details

Amphenol 50 Ohm and 75 Ohm Bulkhead Mount BNC RF Coaxial Crimp Jacks

50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jacks with a nickel plated brass body, hex crimp coaxial cable termination and a gold plated centre contact. These 50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jack receptacles are suitable for use with a variety of RF coaxial cable types. Please refer to data table for details.

Amphenol BNC Connectors

Stock information temporarily unavailable.

P.O.A.

Amphenol RF, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

Amphenol RF, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Product details

Amphenol 50 Ohm and 75 Ohm Bulkhead Mount BNC RF Coaxial Crimp Jacks

50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jacks with a nickel plated brass body, hex crimp coaxial cable termination and a gold plated centre contact. These 50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jack receptacles are suitable for use with a variety of RF coaxial cable types. Please refer to data table for details.

Amphenol BNC Connectors