Amphenol RF Straight 75Ω RF Adapter BNC Socket to BNC Socket

RS Stock No.: 700-9483Brand: Amphenol RFManufacturers Part No.: B7071A1-ND3G-75Distrelec Article No.: 14633327
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type

Coaxial Socket to Coaxial Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Contact Plating

Gold, Silver

Length

32.5mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Phosphor Bronze

Product details

Amphenol RF Coaxial BNC Jack to Jack Adapters

RF coaxial 50 ohm and 75 ohm BNC jack to jack adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.

Amphenol BNC Connectors

Stock information temporarily unavailable.

P.O.A.

Amphenol RF Straight 75Ω RF Adapter BNC Socket to BNC Socket

P.O.A.

Amphenol RF Straight 75Ω RF Adapter BNC Socket to BNC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

Coaxial Socket to Coaxial Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Contact Plating

Gold, Silver

Length

32.5mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Phosphor Bronze

Product details

Amphenol RF Coaxial BNC Jack to Jack Adapters

RF coaxial 50 ohm and 75 ohm BNC jack to jack adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.

Amphenol BNC Connectors